help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7293 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7293 Productos

    VC10F5K Honeywell
    Res Wirewound 5K Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    VER PRODUCTO
    En stock: 878
    Puede enviar inmediatamente 

    1
    $0.185
    50
    $0.181
    100
    $0.177
    250
    $0.174
    500
    $0.170
    1TL1-4 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Mom. Off - On), Screw Termi ...
    VER PRODUCTO
    En stock: 700
    Puede enviar inmediatamente 

    1
    $42.73
    5
    $34.87
    10
    $31.90
    25
    $29.49
    50
    $29.19
    AML52-C10K Honeywell
    Switch Access Square Button Push Button Switch
    VER PRODUCTO
    En stock: 861
    Puede enviar inmediatamente 

    10
    $3.82
    50
    $3.70
    250
    $3.64
    500
    $3.62
    1.000
    $3.61
    TL-11683 Honeywell
    Nut - Hex - 15/32-32 Thread Size - UNS-2B Thread Size.
    VER PRODUCTO
    En stock: 74
    Puede enviar inmediatamente 

    10
    $2.12
    100
    $1.90
    250
    $1.86
    500
    $1.82
    1.000
    $1.78
    V3-19M Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 5 A 125Vac, [6 - 14 oz] Opera ...
    VER PRODUCTO
    En stock: 8093
    Puede enviar inmediatamente 

    5
    $14.65
    25
    $13.70
    50
    $13.30
    200
    $12.49
    400
    $11.98
    701-102BAB-B00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    VER PRODUCTO
    En stock: 108
    Puede enviar inmediatamente 

    1
    $45.56
    5
    $40.56
    10
    $39.58
    25
    $39.09
    50
    $39.00
    V7-2B27D8-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 3 ...
    VER PRODUCTO
    En stock: 2000
    Puede enviar inmediatamente 
    A pedido: 3000
    puede enviar 6/15/26

    10
    $6.59
    50
    $4.32
    200
    $3.68
    400
    $3.56
    600
    $3.47
    HSCMANN025MG2A3 Honeywell
    The HSCMANN025MG2A3 is a high-accuracy, surface-mount gage pressure sensor with a 0 to 25 mbar range, a 3.3 Vdc s ...
    VER PRODUCTO
    En stock: 865
    Puede enviar inmediatamente 

    1
    $45.51
    5
    $42.89
    10
    $42.24
    25
    $41.34
    50
    $40.51
    HIH6121-021-001 Honeywell
    PCB Mount Temp/Humidiy Sensor - HIH6120/6121 Series - SIP - ±4 %RH TEB - Digital I2C - Hydrophobic filter
    VER PRODUCTO
    En stock: 857
    Puede enviar inmediatamente 

    10
    $30.57
    25
    $29.07
    50
    $28.06
    100
    $27.27
    250
    $27.20
    BA-2RV-A4 Honeywell
    MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuato ...
    VER PRODUCTO
    En stock: 1587
    Puede enviar inmediatamente 

    1
    $23.57
    5
    $19.30
    10
    $16.12
    25
    $14.72
    50
    $14.42