help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7292 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7292 Productos

    51ML1-E1 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 20A 480VAC 230VDC 1.5HP 13.34N Rotary Screw Mou ...
    VER PRODUCTO
    En stock: 22
    Puede enviar inmediatamente 

    1
    $2,590.40
    3
    $2,583.92
    5
    $2,577.46
    8
    $2,571.02
    10 +
    $2,564.59
    53C275K Honeywell
    Res Conductive Plastic POT 75K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel M ...
    VER PRODUCTO
    En stock: 14
    Puede enviar inmediatamente 

    7
    $18.01
    33
    $17.26
    65
    $16.56
    325
    $15.90
    975 +
    $15.25
    58423LV Honeywell
    Digital Magnetic Speed Sensor 4-Pin
    VER PRODUCTO
    En stock: 20
    Puede enviar inmediatamente 

    1
    $366.95
    3
    $357.61
    5 +
    $348.42
    9 Semanas

    1
    $199.77
    5
    $82.00
    10 +
    $69.00
    64AT43-3 Honeywell
    Switch Toggle N.O./N.C. 4PDT Round Lever H58 0.01A 28VDC Panel Mount with Threads
    VER PRODUCTO
    27 Semanas

    5
    $2,384.82
    10
    $1,218.05
    15
    $829.13
    20 +
    $812.55
    6PA187-E6 Honeywell
    Switch Access Packet Bulk
    VER PRODUCTO
    En stock: 4
    Puede enviar inmediatamente 

    1
    $83.94
    3
    $83.73
    5
    $75.36
    8
    $65.94
    10 +
    $64.62
    74CX2 Honeywell
    Limit Switch - DPDT x 2 - On-Mom - 10A(AC)/300mA(DC) 120VAC 125VDC - Side Rotary (No Lever) Actuator - IP66 - Scr ...
    VER PRODUCTO
    En stock: 1
    Puede enviar inmediatamente 
    A pedido: 5
    puede enviar 9/14/26

    1
    $3,570.14
    3
    $3,561.21
    5 +
    $3,552.31
    76057-00000150-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    VER PRODUCTO
    5 Semanas

    13
    $207.43
    25
    $114.21
    38
    $79.31
    50 +
    $77.73
    76576-B00000100-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    VER PRODUCTO
    4 Semanas

    1
    $105.87
    5
    $97.97
    10
    $95.13
    20
    $89.92
    50
    $87.52
    78634-00000010-01 Honeywell
    Pressure Sensor - NC - 0 psi to 150 psi - #8-32 Screw - 1/8-27 NPT.
    VER PRODUCTO
    En stock: 14
    Puede enviar inmediatamente 

    1
    $56.46
    5
    $53.21
    10
    $52.41
    25
    $50.26
    50
    $50.13