help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7292 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7292 Productos

    LSA3K-1A Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit 0.45N Rotary Screw Mount
    VER PRODUCTO
    En stock: 16
    Puede enviar inmediatamente 

    1
    $248.22
    3
    $245.22
    5
    $243.83
    10
    $241.93
    20 +
    $240.03
    LSJ3K-7M Honeywell
    The LSJ3K-7M is a heavy-duty limit switch from the HDLS series, featuring a non-plug-in body, SPDT double break c ...
    VER PRODUCTO
    En stock: 6
    Puede enviar inmediatamente 

    1
    $434.47
    2
    $433.39
    3
    $355.60
    4
    $316.71
    5 +
    $310.37
    LSS1H Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Gravity Return with Extra Low T ...
    VER PRODUCTO
    En stock: 17
    Puede enviar inmediatamente 

    1
    $417.98
    3
    $413.90
    5 +
    $388.40
    LSZ4014 Honeywell
    Switch Access Limit Switch Actuator
    VER PRODUCTO
    En stock: 7
    Puede enviar inmediatamente 

    1
    $59.19
    5
    $59.04
    8
    $58.89
    15
    $47.12
    23
    $43.02
    NSCDANN015PAUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    VER PRODUCTO
    En stock: 24
    Puede enviar inmediatamente 

    3
    $43.10
    5
    $42.99
    10
    $42.88
    25
    $42.78
    50
    $26.33
    En stock: 18
    Puede enviar inmediatamente 

    En stock: 18
    Puede enviar inmediatamente 

    1
    $0.86
    25
    $0.84
    50
    $0.83
    100
    $0.81
    500
    $0.79
    SC3D50 Honeywell
    Res Wirewound 50 Ohm 1% 3W ±20ppm/°C Silicone AXL
    VER PRODUCTO
    En stock: 18
    Puede enviar inmediatamente 

    1
    $2.4111
    25
    $2.1919
    100
    $1.8139
    250
    $1.6806
    500
    $1.5632
    SCX01DNC Honeywell
    Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin
    VER PRODUCTO
    En stock: 25
    Puede enviar inmediatamente 

    1
    $478.84
    5
    $422.67
    7
    $415.28
    13
    $407.88
    19
    $406.86
    SNG-QPMB-000 Honeywell
    Quadrature Speed and Direction Sensor Digital Output 5V/9V/12V/15V/18V/24V Automotive 4-Pin
    VER PRODUCTO
    En stock: 11
    Puede enviar inmediatamente 

    1
    $102.36
    5
    $95.98
    10
    $93.24
    20
    $90.49
    50
    $70.20