help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7292 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7292 Productos

    RA20LASB153A Honeywell
    Res Wirewound POT 15K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.96 X 28.58 X 38.89mm) Solder Lug Panel Mount
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    2
    $91.47
    7
    $87.67
    13
    $84.16
    64
    $80.80
    192 +
    $77.43
    SSCDANT015PG2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    1
    $34.72
    5
    $32.72
    10
    $32.22
    25
    $31.76
    50
    $30.90
    SZL-WLC-A-N Honeywell
    MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Additional Over Travel C Series ...
    VER PRODUCTO
    En stock: 12
    Puede enviar inmediatamente 

    1
    $342.66
    5
    $329.36
    10
    $322.90
    15
    $322.09
    20 +
    $319.73
    SZR-LY4-1P-DC24V Honeywell
    Power Relay 24VDC 10A 4PDT(21.5x28x36.1)mm THT
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    1
    $11.077
    20
    $10.070
    40
    $9.840
    60
    $9.810
    100
    $9.630
    TGX132DAB-ASB Honeywell
    Speed & Position, Industrial Potentiometers, Industrial Potentiometers Shared
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    9
    $14.04
    42
    $13.45
    84
    $12.91
    417
    $12.39
    1.250 +
    $11.88
    VC10F270 Honeywell
    Res Wirewound 270 Ohm 5% 10W ±150ppm/°C Vitreous Enamel AXL
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    1
    $2.31
    25
    $2.26
    50
    $2.21
    100
    $2.17
    500
    $2.13
    VK100NA-200 Honeywell
    Res Wirewound 200 Ohm 10% 100W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    1
    $34.71
    5
    $34.02
    10
    $33.34
    25
    $32.67
    50
    $32.02
    VPR5F200 Honeywell
    Res Wirewound 200 Ohm 5% 5W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    VER PRODUCTO
    En stock: 19
    Puede enviar inmediatamente 

    7
    $18.44
    32
    $17.67
    64
    $16.95
    318
    $16.28
    952 +
    $15.60
    XZ203676HSC Honeywell
    Board Mount Pressure Sensors 400-1200 RANGE SENSORS
    VER PRODUCTO
    10 Semanas

    7
    $50.91
    13
    $41.12
    19
    $39.39
    25 +
    $38.60
    13C3000PS1K Honeywell
    Pressure Sensor 0psi to 3000psi Sealed Gage 4-Pin
    VER PRODUCTO
    En stock: 33
    Puede enviar inmediatamente 

    1
    $193.25
    5
    $180.92
    10
    $175.02
    20
    $170.35
    50
    $148.33