help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7293 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7293 Productos

    SDP8406-001 Honeywell
    Phototransistor Chip Silicon 2-Pin Side Looker
    VER PRODUCTO
    En stock: 1350
    Puede enviar inmediatamente 

    65
    $1.2100
    500
    $1.1500
    1.000
    $1.0600
    2.500
    $1.0200
    5.000
    $0.9792
    VC3D150 Honeywell
    Res Wirewound 150 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    VER PRODUCTO
    En stock: 1023
    Puede enviar inmediatamente 

    10
    $2.6160
    100
    $2.0789
    250
    $1.9318
    500
    $1.8648
    1.000
    $1.6079
    ZM50E20A01 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), ...
    VER PRODUCTO
    En stock: 1699
    Puede enviar inmediatamente 

    10
    $1.89
    100
    $1.69
    250
    $1.65
    500
    $1.63
    1.000
    $1.58
    En stock: 1045
    Puede enviar inmediatamente 

    6
    $19.88
    30
    $19.05
    59
    $18.30
    295
    $17.56
    883 +
    $16.82
    22AC2-UL Honeywell
    MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Mom ...
    VER PRODUCTO
    A pedido: 1097
    puede enviar 8/24/26

    1
    $80.02
    5
    $79.23
    10
    $78.65
    25
    $78.26
    50
    $65.33
    V7-2B17D8-162 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 10 ...
    VER PRODUCTO
    En stock: 2235
    Puede enviar inmediatamente 

    5
    $8.85
    25
    $7.19
    50
    $7.17
    200
    $6.57
    400
    $6.30
    V7-6C13D8-132 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    VER PRODUCTO
    En stock: 184
    Puede enviar inmediatamente 

    5
    $5.81
    25
    $4.52
    200
    $3.96
    400
    $3.95
    600
    $3.91
    BZE6-2RN Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
    VER PRODUCTO
    En stock: 354
    Puede enviar inmediatamente 
    A pedido: 1500
    puede enviar 7/13/26

    1
    $78.88
    5
    $77.19
    10
    $75.67
    20
    $75.29
    50
    $74.17
    510E1A48F209PB Honeywell
    Mechanical Encoder Rotary Incremental Flat 0.036N.m Straight Gray Digital Square Wave 9PPR Through Hole PC Pin
    VER PRODUCTO
    En stock: 988
    Puede enviar inmediatamente 

    5
    $14.89
    25
    $12.29
    50
    $11.90
    128
    $11.41
    256
    $11.35
    ZX40E30A01 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/ ...
    VER PRODUCTO
    En stock: 703
    Puede enviar inmediatamente 

    25
    $3.04
    50
    $3.03
    100
    $3.02
    250
    $3.01
    500
    $1.86