help desk software

Bud Industries NEMA/IP-Rated Enclosures for Industrial Automation

From steel to aluminum, plastic to fiberglass, the Bud line of NEMA enclosures is affordably priced and available fast, with many enclosures 
shipping on the same day they are ordered.

  • Screw-Down Plastic Enclosures (PN / PNR / BT Series) - Plastic NEMA boxes feature some of our best-selling enclosures, which provide superior (IP65) moisture protection for sensitive electronics, including tablets. The BT Series offers the first completely transparent NEMA 4X enclosure in the industry, allowing inspection and indication without the need to open the cover.
  • Hinged Plastic Enclosures (NBA / NBB / NBD / NBF / NBE Series) - Plastic NEMA enclosures with hinged covers provide a tight seal yet convenient access. They are ideal for wet, dirty and corrosive environments. Choose from a wide variety of options, including a choice of materials and opaque or see-through covers.
  • Polycarbonate 10% Glass-Fiber Filled Boxes (PIP / PTQ / PTS Series) - Made with polycarbonate plastic that is 10% glass-fiber filled, these enclosures offer tight tolerances, impact resistance, and a smooth finish. They are rated IP67 and meet UL 508/NEMA 1, 2, 4, and 4X type 6 specifications. The PIP Series and PTS Series feature a screw-down cover, while the PTQ Series features a hinged cover and latches. Clear polycarbonate plastic cover is an option on PTQ and PTS.
  • Die-Cast Enclosures (AN / CN / ANS / IPS Series) -These boxes offer NEMA 1, 2, 4, 4X, 12, and 13 protection and give electronics superior protection from atmospheric and marine corrosion. Some even meet IP68 submersible ratings. Options for Bud’s line of aluminum NEMA 4 enclosures include mounting brackets, hinged covers, and EMI/RFI shielding. They are offered with a natural finish or powder coated.
  • Sheet Metal Enclosures and Junction Box (SN / SNB / SNC / JB Series) - These IP65/NEMA enclosures are ideal for a wide variety of applications ranging from industrial equipment to medical devices. Options include stainless steel for harsh environments.
  • 5-Day Modification Program Available
Vista
Mostrar productos fabricados por Bud Industries
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

266 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

266 Productos

    AN-1322-A Bud Industries
    Natural Aluminum Wall Mount NEMA 4X Enclosure - External 7.87 x 4.72 x 2.95 Inches - Internal 7.56 x 4.43 x 2.81 ...
    VER PRODUCTO
    En stock: 3
    Puede enviar inmediatamente 

    1
    $79.63
    5
    $51.12
    10
    $44.62
    25
    $43.65
    50
    $42.27
    AN-1323-A Bud Industries
    The AN-1323-A is a NEMA-rated die-cast aluminum enclosure with a natural finish designed for housing and protecti ...
    VER PRODUCTO
    En stock: 21
    Puede enviar inmediatamente 
    STOCK DEL FABRICANTE 2296
    puede enviar 5/18/26

    1
    $52.37
    5
    $42.99
    10
    $35.96
    25
    $35.61
    50
    $35.52
    AN-1323-AB Bud Industries
    Enclosure, Wall Mount - Aluminum - 10.24" x 6.3" x 3.56" - Black - NEMA 4X, 6, 6P, 12, 13; IP68
    VER PRODUCTO
    STOCK DEL FABRICANTE 351
    puede enviar 5/18/26

    1
    $58.10
    5
    $51.85
    10
    $50.30
    25
    $48.14
    50
    $46.16
    AN-2800-AB Bud Industries
    Natural Aluminum Wall Mount Die Cast Aluminum Box - External 3.54 x 1.42 x 1.18 Inches - Internal 3.17 x 1.04 x 0 ...
    VER PRODUCTO
    STOCK DEL FABRICANTE 168
    puede enviar 5/18/26

    1
    $22.41
    5
    $20.97
    10
    $20.00
    25
    $19.40
    50
    $18.84
    AN-2801-A Bud Industries
    Natural Aluminum Bracket Mount NEMA 4X Enclosure - External 2.52 x 2.28 x 1.38 Inches - Internal 2.19 x 1.95 x 1. ...
    VER PRODUCTO
    STOCK DEL FABRICANTE 39
    puede enviar 5/18/26

    5
    $19.68
    10
    $18.77
    25
    $18.21
    50
    $17.68
    100
    $16.71
    AN-2802 Bud Industries
    Natural Aluminum Wall Mount NEMA 4X Enclosure
    VER PRODUCTO
    Descontinuado y reemplazado

    AN-2803 Bud Industries
    Natural Die Cast Aluminum Wall Mount Box
    VER PRODUCTO
    Descontinuado y reemplazado

    AN-2803-A Bud Industries
    Natural Aluminum Wall Mount Die Cast Aluminum Box - External 4.55 x 2.58 x 2.17 Inches - Internal 4.03 x 2.07 x 1 ...
    VER PRODUCTO
    En stock: 10
    Puede enviar inmediatamente 
    STOCK DEL FABRICANTE 6
    puede enviar 5/11/26

    1
    $44.68
    5
    $30.12
    10
    $25.85
    25
    $23.88
    50
    $23.13
    AN-2804-A Bud Industries
    Natural Aluminum Wall Mount Die Cast Aluminum Box - External 4.53 x 3.54 x 2.17 Inches - Internal 4.01 x 3.03 x 1 ...
    VER PRODUCTO
    En stock: 20
    Puede enviar inmediatamente 
    STOCK DEL FABRICANTE 7
    puede enviar 5/18/26

    1
    $24.76
    5
    $23.91
    10
    $23.34
    25
    $22.98
    50
    $22.49
    AN-2805 Bud Industries
    Natural Die Cast Aluminum Wall Mount Box
    VER PRODUCTO
    Descontinuado y reemplazado