Amphenol Commercial’s BrightConnX™ MRD Series IP67 Circular Connectors and Cable Assemblies
BrightConnX™ MRD Series IP67 connectors and cable assemblies support 2-9 position inserts with all plastic or metal locking housing. A quick-release metal thumb latch ensures secure mating. Panel-mount and cable options are available. Cable assemblies include single or double ended versions in 1m, 3m or custom lengths.
- Shell Size A in 2, 3, 4, 5, 6, 7, 8 position. Shell Size B in 2, 3, 4, 5, 7, 8, 9 position offers Mutiple configurations for ultimate flexibility.
- Ruggedized circular design for superior shock and impact resistance in demanding industrial application.
- Up to 10A current rating, supports high power applications.
- Available dust caps - Protect unmated connectors from dust, debris and environmental exposure.
- Cable assemblies available in standard lengths, with custom configurations on request - Eleminates the need for in house cable assembly and make it easy to specify ready to use cables for end applications.
Vista
Información
Gama de productos
Chat en vivo
Soporte técnico
English
Chinese
Spanish