ST3N501
The ST3N501 is a 50 Ohm RF termination with an N-male connector, designed to operate from DC to 3 GHz with a power handling capacity of 50 Watts. ...
DESCRIPCIÓN
The ST3N501 is an RF termination, also known as a dummy load, designed to absorb incident energy in RF systems. It operates over a frequency range from DC to 3 GHz with a 50 Ohm impedance and a maximum VSWR of 1.25:1. This N-male termination handles up to 50 Watts of continuous wave (CW) power, which derates linearly to 5W at +125°C, and a peak power of 500 Watts. Featuring a black anodized aluminum heatsink for thermal management, it is commonly used to terminate unused ports in wireless, SatCom, radar, and test and measurement systems.
Palabras clave de búsqueda: ST3N501
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ST3N501 con la normativa RoHS?
Sí, ST3N501 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ST3N501?
El plazo de entrega estándar de ST3N501 es de aproximadamente 10 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands