SA18SMSF50W-30
The SA18SMSF50W-30 is a 30 dB fixed coaxial attenuator that operates from DC to 18 GHz and is rated for 50 Watts of continuous input power. ...
DESCRIPCIÓN
The SA18SMSF50W-30 is a 30 dB fixed attenuator designed to lower RF signal amplitude. It operates from DC to 18 GHz with a 50 Ohm impedance, handling up to 50 Watts of continuous wave (CW) input power and 500 Watts peak. This directional attenuator is equipped with SMA male to SMA female connectors and maintains a maximum VSWR of 1.6:1. Its black anodized aluminum heatsink body ensures efficient heat dissipation under high power usage. Common applications include protecting measurement equipment, extending the dynamic range of power meters, and impedance matching circuits.
Palabras clave de búsqueda: SA18SMSF50W30
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple SA18SMSF50W-30 con la normativa RoHS?
Sí, SA18SMSF50W-30 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de SA18SMSF50W-30?
El plazo de entrega estándar de SA18SMSF50W-30 es de aproximadamente 17 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 17 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands