DESCRIPCIÓN
The BR90 is a portable borescope inspection camera designed for visual inspection in hard-to-reach areas. It features a waterproof (IP67) 8 mm diameter camera probe with a 2.5 ft (77 cm) flexible goose-neck cable that retains its configured shape, and includes a large 4.3" (109 mm) color TFT LCD monitor with 640 x 480 pixel resolution for clear image viewing. The camera incorporates four built-in bright LED lamps with dimmer function, 2x digital zoom, 180° image rotation, and mirror flip capability to enhance inspection flexibility. The device offers a 50° viewing angle with a focus distance range of -0.2 to 0.3" (-5 to 8 mm), making it ideal for automotive diagnostics, plumbing inspections, HVAC maintenance, and industrial equipment troubleshooting where detailed visual access is critical.
Palabras clave de búsqueda: BR90
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple BR90 con la normativa RoHS?
Sí, BR90 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de BR90?
El plazo de entrega estándar de BR90 es de aproximadamente 9 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands