ECS-TXO-2520MV-400-AN-TR
ECS INC. InternationalThe ECS-TXO-2520MV-400-AN-TR is a 40.000 MHz Temperature Compensated Crystal Oscillator (TCXO) featuring a MultiVolt™ supply range in a 2.5 x 2.0 mm package. ...
DESCRIPCIÓN
The ECS-TXO-2520MV-400-AN-TR is a 40.000 MHz Temperature Compensated Crystal Oscillator (TCXO) designed for high-stability timing. It provides a tight frequency stability of ±2.5 ppm over a wide industrial operating temperature range of -40°C to +85°C. This oscillator incorporates MultiVolt™ technology, allowing it to function with an input voltage from +1.7V to +3.6VDC. Housed in a compact 2.5 x 2.0 x 0.9 mm ceramic package with a CMOS output, it is ideal for portable and wireless applications where stability is critical.
Palabras clave de búsqueda: ECSTXO2520MV400ANTR
ESPECIFICACIÓN
EN STOCK: 54
Puede enviar inmediatamente
Buy all 54 in-stock or the regular minimum order quantity of 250
A la orden:
1.000
puede enviar 5/11/26
Stock lot only: 54
Cantidad mínima de pedido: 250
Plazo de entrega de fábrica 18 Semanas
English
Chinese
Spanish