ECS-3225MVQ-250-CN-TR
Crystal Oscillator - 25.000MHz - CMOS - Enable/Disable - 1.7 to 3.6V - ±25ppm -40°C to 85°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
DESCRIPCIÓN
The ECS-3225MVQ-250-CN-TR is a miniature SMD HCMOS oscillator with AEC-Q200 qualification, designed for low-power, portable, industrial, and automotive applications. It features a compact 3.2 × 2.5 × 1.2 mm ceramic package with MultiVolt™ capability supporting supply voltages from 1.7 to 3.6 V, and operates at a frequency of 25.000 MHz with frequency stability of ±100 ppm over the extended temperature range of -40°C to +125°C. The device delivers low phase jitter (1 ps typical from 12 kHz to 20 MHz), fast rise and fall times of 7 ns, and a duty cycle of 45/55% at half Vdd, with maximum current consumption of 8 mA at 1–9.999 MHz. Its tri-state output control, RoHS compliance, and low standby current of 10 µA make it ideal for power-sensitive applications requiring reliable timing in harsh automotive and industrial environments.
Palabras clave de búsqueda: ECS3225MVQ250CNTR
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ECS-3225MVQ-250-CN-TR con la normativa RoHS?
Sí, ECS-3225MVQ-250-CN-TR cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ECS-3225MVQ-250-CN-TR?
El plazo de entrega estándar de ECS-3225MVQ-250-CN-TR es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.000
Puede enviar inmediatamente
Cantidad mínima de pedido: 500
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands