VP5-0155-R
Power Inductors-SMD 9.9uH 1.6A 0.047ohms ...
DESCRIPCIÓN
VP5-0155-R is a surface mount VERSA-PAC inductor and transformer from the VP5 series, designed to provide versatile magnetic configurations for power conversion applications. This six-winding device features a ferrite core material with 500 Vac isolation and supports power ranges from 1 Watt to 70 Watts with frequency capability exceeding 1 MHz. The VP5 package has maximum dimensions of 21.0 mm x 21.0 mm x 28.5 mm (A x B x C) with a height of 10.8 mm maximum. The component offers tightly coupled windings with low radiated noise, making it suitable for buck, boost, flyback, and various transformer configurations. Common applications include automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.
Palabras clave de búsqueda: VP50155R
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple VP5-0155-R con la normativa RoHS?
Sí, VP5-0155-R cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de VP5-0155-R?
El plazo de entrega estándar de VP5-0155-R es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 22.962
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands