help desk software
SR-5F-8A-BK by eaton electronics / bussmann
La imagen es representativa - ver especificaciones del fabricante

SR-5F-8A-BK

Eaton Electronics / Bussmann

8A Radial F Non-Resettable Wire Ended Fuse, 125 V ac | Eaton Electronics SR-5F-8A-BK ...

Cumple con RoHS
Bulk embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

SR-5F-8A-BK is a fast-acting, low breaking capacity subminiature fuse designed to protect against harmful overcurrents in primary and secondary applications. It features a plastic cap and base with UL 94V0 flammability rating, tin-plated copper lead wire with 0.6 mm diameter, and a small radial-leaded design that minimizes board space and eliminates the need for additional mounting components. The fuse has a rated current of 8A, voltage rating of 125V AC, typical DC cold resistance of 0.010 O, and a typical melting I²t of 120 A²S, with a maximum voltage drop of 200 mV at rated current. It is halogen-free, RoHS compliant (2002/95/EC), designed to UL 248-14 standard, and operates reliably over a temperature range of -40°C to +125°C. This fuse is ideal for applications requiring compact, reliable overcurrent protection in consumer electronics, industrial equipment, and power distribution systems.

Palabras clave de búsqueda: SR5F8ABK

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Eaton Electronics / Bussmann
Nº de pieza:
SR-5F-8A-BK
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536100040
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
200
Tipo de paquete:
Bulk

EN STOCK: 1.775

Buques today, Si realiza un pedido en

Cantidad mínima de pedido: 95

Plazo de entrega de fábrica 12 Semanas

Precio (USD)

Qty
Precio por unidad
95
$1.962
200
$1.594
400
$1.522
600
$1.478
1.000
$1.340
2.600
$1.285
5.000
$0.816
7.600 +
$0.814

Tools/3D Models

Guías de productos