HME
Eaton Electronics / BussmannFuse Holder 20A 32VAC Wire In Line ...
DESCRIPCIÓN
HME is an in-line fuseholder from the Bussmann HM Series designed for use with SFE-7½ type fuses. It features a bayonet type knob for easy fuse access and replacement, with a maximum current rating of 20 amperes and a voltage rating of 32 volts AC. The fuseholder has a temperature rating (RTI) of 140°C and overall dimensions of 2.19" (55.6mm) length. This in-line fuseholder is commonly used in automotive and low-voltage circuit protection applications where reliable fuse mounting and accessibility are required.
Palabras clave de búsqueda: HME
ESPECIFICACIÓN
EN STOCK: 2.380
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 10
MOQ para cantidad agotada: 10
Plazo de entrega de fábrica 26 Semanas
English
Chinese
Spanish