SD1-D-PV
Eaton Electrical / Coiltronics / BussmannThe SD1-D-PV is a single-pole photovoltaic fuse block from the Eaton Bussmann series designed for high-voltage DC circuit protection. ...
DESCRIPCIÓN
The SD1-D-PV is an Eaton Bussmann series single-pole photovoltaic fuse block specifically designed for PV applications. It is rated for a maximum voltage of 1500 Vdc and can handle a continuous current of up to 250 A. This NH1 size fuse block features 1/4" screw terminals for secure connections. Its robust construction and high electrical ratings make it suitable for providing overcurrent protection in solar combiner boxes and other photovoltaic system components.
Palabras clave de búsqueda: SD1DPV
ESPECIFICACIÓN
EN STOCK: 1
Puede enviar inmediatamente
Buy all 1 in-stock or the regular minimum order quantity of 3
A la orden:
6
puede enviar 5/27/26
Stock lot only: 1
Cantidad mínima de pedido: 3
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish