170M1372
The 170M1372 is a 315A square body high-speed fuse with a visual indicator, rated for 690Vac (IEC) and 700Vac (UL) applications. ...
DESCRIPCIÓN
The 170M1372 is a high-speed, square body DIN 43-653 fuse designed for overcurrent circuit protection. It is rated for a current of 315A and has voltage ratings of 690Vac (IEC) and 700Vac (UL), featuring a built-in visual indicator for operational status. This fuse provides a low energy let-through with a pre-arcing I²t of 12,000 A²s and a total clearing I²t of 80,500 A²s at 660V, while exhibiting a low power loss of 52 watts at its rated current. With a high interrupting rating of 200kA, it is suitable for applications such as protecting DC drives, power converters, rectifiers, and DC common buses.
Palabras clave de búsqueda: 170M1372
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 170M1372 con la normativa RoHS?
Sí, 170M1372 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 170M1372?
El plazo de entrega estándar de 170M1372 es de aproximadamente 15 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 9
Puede enviar inmediatamente
Plazo de entrega de fábrica 15 Semanas
Precio (USD)
Guías de productos
Cambios del producto
English
中文 / 汉语
Deutsch
Español
Nederlands