DESCRIPCIÓN
The 568-0102-200F is a standard 3 mm quad-level through-hole LED indicator assembly manufactured by Dialight, featuring a green primary LED with selectable secondary LED colors (black, blue, green, or red) and corresponding finish options (red or green). This RoHS-compliant component is designed for multi-position indicator applications with four LED positions arranged in a quad configuration, utilizing long leads for through-hole mounting into standard hole patterns. The assembly supports typical lead-free soldering processes with a maximum temperature of 260°C for 5 seconds and operates across a wide temperature range from -55°C to +100°C depending on LED color selection. Key electrical characteristics include luminous intensity ranging from 4.7 to 12.6 mcd for green LEDs at 10 mA forward current, forward voltage of 2.1 to 2.8 V at 20 mA, and peak wavelength of 565 nm. This product is ideal for status indication, alarm signaling, and control panel applications where reliable, multi-color visual feedback is required.
Palabras clave de búsqueda: 5680102200F
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 568-0102-200F con la normativa RoHS?
Sí, 568-0102-200F cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 568-0102-200F?
El plazo de entrega estándar de 568-0102-200F es de aproximadamente 51 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 510
Envío today, Introduzca el valor de la configuración.
MOQ para Cantidad en Stock: 85
MOQ para cantidad agotada: 85
Plazo de entrega de fábrica 51 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands