450T328F103A1A1
The 450T328F103A1A1 is a 24mm rotary potentiometer with a 10 kΩ resistance, a linear taper, and solder lug terminals. ...
DESCRIPCIÓN
The 450T328F103A1A1 is a 24mm rotary potentiometer from the Series 450, designed for panel-mounted resistance control. It features a resistance value of 10 kΩ with a ±10% tolerance and a linear taper. This component is rated for 1/2 watt at 55°C and has a maximum operating voltage of 750 VDC. It is constructed with a 0.875-inch flatted metal shaft, a 0.375-inch brass bushing, and solder lug terminals. With a standard rotational life of 10,000 cycles and an operating temperature range of -10°C to +80°C, this potentiometer provides a durable and reliable solution for various control applications.
Palabras clave de búsqueda: 450T328F103A1A1
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 450T328F103A1A1 RoHS compliant?
Yes, 450T328F103A1A1 is RoHS compliant.
What is the lead time for 450T328F103A1A1?
The standard lead time for 450T328F103A1A1 is approximately 8 days. In-stock quantities ship from Master Electronics.
EN STOCK: 1.011
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 8 Semanas
Precio (USD)
Guías de productos
Cambios del producto
English
中文 / 汉语
Español