83832101
Limit Switch - Lever Reglable - Roller Plastique ...
DESCRIPCIÓN
The 83832101 is an adjustable snap-action limit switch designed for industrial automation and machinery control applications. It features a maximum current rating of 10 A at 250 V AC and 0.6 A at 24 V, with an insulation voltage of 250 V and impulse withstand voltage of 2.5 kV. The switch employs Form Za contact configuration with a 6–11 mm adjustable linear travel range and 1.5–2 mm adjustable overtravel, providing flexible mounting and precise actuation control. Operating across -40 °C to +70 °C with IP66 degree of protection and IK07 mechanical impact resistance, this switch is suitable for harsh industrial environments including mud, salt, dust, and ice exposure. The device supports both plunger and lever with roller actuators, offers screw terminal connections, and is available with cable or integral connector options for versatile installation.
Palabras clave de búsqueda: 83832101
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 83832101 con la normativa RoHS?
Sí, 83832101 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 83832101?
El plazo de entrega estándar de 83832101 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands