help desk software
E1016-9500 by crouse-hinds/cooper
Crouse-Hinds/Cooper Distribuidor Autorizado

E1016-9500

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...

Ver hoja de datos Preguntar a la hoja de datos
Cumple con RoHS
embalaje
Accesorios
Solicitar cotización de programación
Certificado de conformidad

DESCRIPCIÓN

E1016-9500 is a Cam-Lok J-Series 90° three-fer tapping tee connector designed for single pole power distribution applications. This black-colored connector features a male-female-female-female (M-F-F-F) configuration, allowing multiple connections from a single power source. The connector is rated for 600V AC/DC with up to 400A continuous current and features a NEMA 3R enclosure rating. It incorporates a double cam principle for positive, vibration-proof connections, with locked contacts capable of withstanding a pulling force of 1,000 lbs. The TPE body material provides watertight protection with an operating temperature range of -40°C to 105°C. This connector is ideal for motors, generators, lighting distribution panels, and stand-by power applications requiring reliable single pole connectivity.

Palabras clave de búsqueda: E10169500

ESPECIFICACIONES

Atributo del producto
Valor del atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Crouse-Hinds/Cooper
Nº de pieza:
E1016-9500
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
Plazo de entrega de fábrica 10 Semanas

Precio (USD)

Cant.
Precio unitario
1
$309.97
3
$301.36
5
$297.23
10
$296.49
20 +
$289.31

Herramientas/Modelos 3D

Guías de productos