THA143M010AC0C
Type THA Aluminum Electrolytic Capacitor ...
DESCRIPCIÓN
THA143M010AC0C is a Type THA ThinpackTM aluminum electrolytic capacitor designed for high-energy-density bulk storage applications. Operating at 10 Vdc with a capacitance of 14000 µF and a case length of 53.8 mm, this capacitor delivers an exceptionally thin 8.2 mm profile while maintaining very high energy density up to 1.1 J/cc. The device features an ESR of 0.07 O at 120 Hz and 0.06 O at 20 kHz, with a maximum ripple current capability of 2.50 A at 65°C ambient and 2.75 A at 20 kHz. Rated for a temperature range of -55°C to +85°C with a 5000-hour life at 85°C, this capacitor is ideal for low-profile circuits requiring high capacitance for bulk energy storage, offering superior performance compared to arrays of SMT solid tantalum or conventional aluminum electrolytic capacitors.
Palabras clave de búsqueda: THA143M010AC0C
ESPECIFICACIONES
EN STOCK: 50
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 4
MOQ para cantidad agotada: 4
Plazo de entrega de fábrica 28 Semanas
English
中文 / 汉语
Español