SLPX682M035E1P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 6800uF (+/-) 20% - 35VDC - Snap-in - 30mm Dia x 25mm ...
DESCRIPCIÓN
SLPX682M035E1P3 is an 85°C snap-in aluminum electrolytic capacitor designed for DC filtering and power supply applications requiring long operational life. This capacitor features a capacitance of 6800 µF with a rated voltage of 35 V (44 V surge), delivering a maximum ripple current of 2.89 A at 120 Hz and 3.61 A at 20 kHz at 85°C. The device exhibits low equivalent series resistance (ESR) of 0.078 O at 25°C and 0.059 O at 85°C (20 kHz), with a compact nominal size of 25 mm diameter by 30 mm length. Rated for 3000 hours of ripple load life at 85°C, this snap-in type capacitor is ideal for switching power supplies and other applications where high ripple capability, compact form factor, and cost-effectiveness are essential.
Palabras clave de búsqueda: SLPX682M035E1P3
ESPECIFICACIONES
EN STOCK: 1.177
Envío today, Introduzca el valor de la configuración.
Stock del fabricante: 3.423 puede enviar 8/10/26
Cantidad mínima de pedido: 50
Múltiple: 50
Plazo de entrega de fábrica 28 Semanas puede enviar 2/10/27
English
中文 / 汉语
Español