MIN02-002CC100D-F
METAL CLAD MICA, 10 Cap, 300V | Cornell-Dubilier MIN02-002CC100D-F ...
DESCRIPCIÓN
MIN02-002CC100D-F is an SMT clad RF capacitor from the MIN02 series, designed for high-power, high-frequency applications. This capacitor features a 100 pF capacitance with ±0.5 pF tolerance, rated at 300 Vdc, and operates over a temperature range of -55°C to +200°C with no voltage derating. The MIN02-002 configuration offers surface mount capability with dimensions of 0.312" × 0.207" and thickness varying from 0.065" to 0.125" depending on capacitance value. With dielectric strength of 200% rated voltage for 5 seconds and insulation resistance of 1000 MO•µF, it provides reliable performance in demanding RF environments. Common applications include RF power amplifiers, lasers, mobile radio, plasma generators, MRI coils, and RF medical equipment.
Palabras clave de búsqueda: MIN02002CC100DF
ESPECIFICACIONES
EN STOCK: 2.240
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Español