CD5CC070DO3F
Mica Capacitor - Miniature Dipped - 7pF (+/-) 0.5pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS ...
DESCRIPCIÓN
CD5CC070DO3F is a miniature dipped silver mica capacitor designed for low and moderate-humidity applications requiring compact form factors. This capacitor features a 7 pF capacitance value with a 300 Vdc rated voltage and ±1/2 pF tolerance, providing stable performance across a wide operating temperature range of -55°C to +125°C. The device meets EIA RS153B dimensional specifications and offers a minimum dV/dt pulse capability of 20,000 V/µs, making it suitable for high-speed switching circuits. Its non-flammable construction and RoHS compliance ensure reliability in demanding environments such as instrumentation, telecommunications, and precision signal processing applications where miniaturization and stability are critical.
Palabras clave de búsqueda: CD5CC070DO3F
ESPECIFICACIONES
EN STOCK: 459
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Español