VC12RT12010M
LEVEL PROBE CAPACITIVE ...
DESCRIPCIÓN
The VC12RT12010M is a capacitive level sensor designed for detecting solid, fluid, or granulated substances with an adjustable sensing distance of 4–12 mm. It features a thermoplastic polyester housing mounted in a PG 36 screw gland and includes an OFF-delay time function (adjustable 1 s to 10 min) that controls a relay output. The sensor operates at 120 VAC with a maximum power consumption of 1.5 W, a relay output rated at 2 A/240 VAC (SPDT), and an operating frequency of 1 Hz with 1.5 mm hysteresis at 7 mm sensing distance. It provides IP 67 protection, operates reliably from -20°C to +70°C, and includes a 2 m PVC cable with 5 × 0.75 mm² conductors. This sensor is particularly well-suited for agricultural applications such as grain and fluid detection, where its adjustable delay and direct relay drive capability enable precise level monitoring and control.
Palabras clave de búsqueda: VC12RT12010M
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple VC12RT12010M con la normativa RoHS?
Sí, VC12RT12010M cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de VC12RT12010M?
El plazo de entrega estándar de VC12RT12010M es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5
Puede enviar inmediatamente
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands