RSGD4012E0VD210
2Ph S/Start 220-400V 12A 110-400V I/P + O/L |Carlo Gavazzi RSGD4012E0VD210 ...
DESCRIPCIÓN
RSGD4012E0VD210 is a compact three-phase soft starter designed for AC induction motors with a rated operational current of 12 Arms and operational voltage of 220–400 VAC (+10%, -15%). The device features integrated electronic motor overload protection (Class 10), Modbus communication over RS485, and easy parameter setup through three knobs for ramp-up and ramp-down control. It supports ramp-up times from 1 to 20 seconds and ramp-down times from 0 to 20 seconds, with automatic initial torque determination. The RSGD4012E0VD210 is ideal for reducing starting current and minimizing mechanical stresses on motors during start and stop cycles, making it suitable for applications such as compressors, pumps, and fans in industrial environments.
Palabras clave de búsqueda: RSGD4012E0VD210
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple RSGD4012E0VD210 con la normativa RoHS?
Sí, RSGD4012E0VD210 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de RSGD4012E0VD210?
El plazo de entrega estándar de RSGD4012E0VD210 es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands