RM1E23V50S293
Carlo GavazziSolid State Relay - SPST-NO (1 Form A) - 50 A, 90 to 265 V Load - 0 to 10VDC Input - 1-Phase Analog Switching - Screw Termination - Hockey Puck. ...
DESCRIPCIÓN
The CARLO GAVAZZI RM1E23V50S293 is a high-quality, reliable, and versatile solid state relay. It operates with a voltage rating of 230VAC, features a current rating of 50A, and has a zero-crossing switching mode. Designed for use in industrial applications, this solid state relay offers exceptional performance and enhanced durability. It is built to withstand tough conditions and deliver consistently accurate and precise switching. With its compact design and easy installation, the CARLO GAVAZZI RM1E23V50S293 is the perfect solution for controlling electrical loads in various industrial automation systems. Trustworthy and efficient, this solid state relay ensures optimal performance and longevity.
Palabras clave de búsqueda: RM1E23V50S293
ESPECIFICACIÓN
EN STOCK: 0
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Español