DESCRIPCIÓN
PA18CLD01TO is a diffuse-reflective photoelectric sensor designed for general-purpose industrial detection in a compact 18 mm cylindrical PBTP housing. It features a fixed 100 mm rated operating distance with modulated infrared light (880 nm GaAlAs LED) and provides a 2-wire SCR thyristor output with make or break switching capability. The sensor operates on 20 to 250 VAC at 45 to 65 Hz with a continuous output current of 500 mA, high immunity to ambient light (up to 10,000 lux), and LED indication for status monitoring. With an operating temperature range of -20°C to +60°C, IP 67 protection rating, and response times of =20 ms (ON) and =30 ms (OFF), it is well-suited for simple detection tasks in manufacturing, packaging, and material handling applications where reliable, cost-effective sensing is required.
Palabras clave de búsqueda: PA18CLD01TO
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PA18CLD01TO con la normativa RoHS?
Sí, PA18CLD01TO cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PA18CLD01TO?
El plazo de entrega estándar de PA18CLD01TO es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 19
Puede enviar inmediatamente
Plazo de entrega de fábrica 10 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands