PA18ALD04TOM6SA
PHOTO DR MET M18 SCR NO PLG ...
DESCRIPCIÓN
PA18ALD04TOM6SA is a diffuse-reflective photoelectric sensor designed for general-purpose industrial detection in heavy-duty applications. It features a modulated infrared light source (GaAlAs LED, 880 nm) with a rated operating distance of up to 400 mm and is housed in a heavy-duty M18 cylindrical nickel-plated brass housing with IP67 protection. The sensor operates on 20 to 250 VAC (45 to 65 Hz) with a 500 mA continuous SCR output, 270° single-turn potentiometer adjustment, and high immunity to ambient light (up to 10,000 lux). It provides make or break switching functionality with yellow LED indication and response times of =20 ms (OFF-ON) and =30 ms (ON-OFF). This sensor is ideal for simple detection tasks in manufacturing, packaging, and material handling systems where robust construction and reliable performance are essential.
Palabras clave de búsqueda: PA18ALD04TOM6SA
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PA18ALD04TOM6SA con la normativa RoHS?
Sí, PA18ALD04TOM6SA cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PA18ALD04TOM6SA?
El plazo de entrega estándar de PA18ALD04TOM6SA es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 6
Puede enviar inmediatamente
Plazo de entrega de fábrica 10 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands