DESCRIPCIÓN
NFD20024 is a monostable power relay manufactured by Carlo Gavazzi, featuring a sealed design with reinforced insulation rated for 4 kV at 8 mm spacing and heavy load capability up to 7500V. The relay offers a switching capacity of 30A with DC coils ranging from 6 to 110VDC and AC coils from 12 to 240VAC, with contact configurations available as 1 or 2 normally open contacts (SPST or DPST). Key electrical characteristics include a maximum switching voltage of 277VAC/28VDC, electrical life of 1×105 operations at 1800 ops/h, mechanical life of 1×106 operations, and initial contact resistance of 100 mO maximum at 1A-24VDC. The relay operates over an ambient temperature range of -55°C to +70°C with a maximum temperature rise of 50°C, and features operate and release times of 30 ms at nominal voltage. This relay is ideal for general-purpose industrial power applications including vending machines, copiers, and compressor control equipment, with CE, TÜV, and UL approvals.
Palabras clave de búsqueda: NFD20024
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple NFD20024 con la normativa RoHS?
Sí, NFD20024 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de NFD20024?
El plazo de entrega estándar de NFD20024 es de aproximadamente 24 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 110
Puede enviar inmediatamente
Cantidad mínima de pedido: 2
Plazo de entrega de fábrica 24 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands