G34305521800
The G34305521800 is an 8-channel Dupline® receiver with optoisolated PNP transistor outputs for controlling DC loads. ...
DESCRIPCIÓN
The G34305521800 is an 8-channel Dupline® fieldbus receiver designed to control DC loads via its PNP transistor outputs. It operates on a 10 to 30 VDC power supply and features eight open collector PNP outputs, each capable of handling up to 0.7 A within a 6 to 60 VDC range. The device includes reverse-polarity protection, LED indicators for power and Dupline® carrier status, and offers a high dielectric strength of 4 kVAC between outputs and the Dupline bus. Housed in a compact H4-housing for DIN-rail mounting, this receiver is ideal for various industrial automation and installation bus applications requiring reliable digital signal reception and load switching.
Palabras clave de búsqueda: G34305521800
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple G34305521800 con la normativa RoHS?
Sí, G34305521800 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de G34305521800?
El plazo de entrega estándar de G34305521800 es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 14 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands