DESCRIPCIÓN
The EASSM2310S is a compact, low-cost mono-function delay-on-operate timer designed for industrial automation and control applications. It features a fail-safe 2-wire connection, multi-voltage operation from 24-230 VAC/DC, and a knob-adjustable time setting with a range of 0.5 s to 10 m. The timer incorporates an SCR output with a maximum load current of 700 mA (Fast-ON connection) or 500 mA (screw terminals), and a minimum load current of 10 mA, with a voltage drop of =8 VAC/DC. The device is housed in a compact 22.5 mm small Euronorm housing (22.5 x 56 x 49 mm) suitable for DIN-rail mounting per DIN/EN 50 022 or direct surface mounting via screws. This timer is commonly used to delay small industrial relays, 3-phase contactors, and other control devices, offering reliable performance across an operating temperature range of -20°C to +50°C with repeat accuracy of =0.2%.
Palabras clave de búsqueda: EASSM2310S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple EASSM2310S con la normativa RoHS?
Sí, EASSM2310S cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de EASSM2310S?
El plazo de entrega estándar de EASSM2310S es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 9
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 14 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands