AMB30-S
Carlo GavazziCarlo Gavazzi AMB30 CG SENSOREN TOEBEHOREN ALGEMEEN - AMB30S ...
DESCRIPCIÓN
The AMB30-S is a straight-type mounting bracket designed for securing industrial sensors and actuators in fixed installations. Manufactured from galvanized steel, it features a 30.4 mm bore diameter (Ø30.4) with a 45 mm mounting hole diameter (Ø45) and provides robust mechanical support with a 5.2 mm stud thickness. The bracket incorporates multiple radius features (R25, R5, R2.5) for stress relief and smooth edges, with overall dimensions of 92 mm length and 60 mm height, ensuring stable positioning in industrial environments. Its galvanized finish provides corrosion resistance, making it suitable for outdoor and harsh operating conditions in machinery, automation systems, and sensor mounting applications.
Palabras clave de búsqueda: AMB30S
ESPECIFICACIÓN
EN STOCK: 12
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish