VVAXCXX-100-XAM1
Carling TechnologiesThe V-Series is a family of sealed, snap-in mounted rocker switches designed for harsh environments and demanding applications. ...
DESCRIPCIÓN
The VVAXCXX-100-XAM1 is a V-Series sealed rocker switch engineered for high reliability in demanding environments. These switches feature IP66/68 sealing for above-panel components, protecting them from dust and water ingress. They support a variety of electrical loads with ratings up to 20 amps at 14VDC and 15 amps at 125VAC, and are built to withstand an operating temperature range of -40°C to +85°C. The robust design has passed extensive testing for vibration, shock, and corrosion, making these switches ideal for marine, transportation, on/off-highway equipment, and other applications requiring superior sealing and durability.
Palabras clave de búsqueda: VVAXCXX100XAM1
ESPECIFICACIÓN
EN STOCK: 479
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Múltiple: 10
Plazo de entrega de fábrica 8 Semanas
English
Chinese
Spanish