TGG-51947753
A single-pole, On-None-Off rocker switch rated for up to 15A 125VAC with .250" tab terminals. ...
DESCRIPCIÓN
The TIGA51-7S-BL-NBL is a non-illuminated, single-pole rocker switch from the Tippette series with an On-None-Off function. It is constructed with a black, rounded-paddle, smooth-face gloss actuator and a black nylon snap-in bracket. This switch is rated for 10A at 250VAC, 15A at 125VAC, and 15A from 6-28VDC, utilizing .250" tab terminals for electrical connection. Its traditional styling and robust ratings make it suitable for general-purpose applications, including commercial food equipment and recreational vehicles.
Palabras clave de búsqueda: TGG51947753
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is TGG-51947753 discontinued?
Yes, TGG-51947753 from Carling Technologies is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TGG-51947753?
The recommended replacement for TGG-51947753 is TIGA51-7S-BL-NBL from Carling Technologies, available from Master Electronics.
Is TGG-51947753 RoHS compliant?
Yes, TGG-51947753 is RoHS compliant.
What is the lead time for TGG-51947753?
The standard lead time for TGG-51947753 is approximately 8 days. In-stock quantities ship from Master Electronics.
EN STOCK: 200
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
English
中文 / 汉语
Español