TGG-49580300
Carling TechnologiesSwitch Rocker ON None ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles ...
DESCRIPCIÓN
The CARLING TECHNOLOGIES TIGB51-6S-BL-NBL is a high-quality rocker switch designed for various applications. This SPDT (Single Pole Double Throw) switch features a curved and smooth face with a glossy finish, adding a touch of elegance to any panel or device. With a maximum rating of 15A at 250VAC and 30VDC, this switch can handle a wide range of electrical loads. Its quick connect terminals make installation a breeze, ensuring a secure and efficient connection. Built to last, the CARLING TECHNOLOGIES TIGB51-6S-BL-NBL switch boasts an impressive lifespan of 100,000 cycles, ensuring reliable operation for years to come.
Palabras clave de búsqueda: TGG49580300
ESPECIFICACIÓN
EN STOCK: 720
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Múltiple: 10
English
Chinese
Spanish