STM2EE-53
Carling TechnologiesSealed Toggle Switch - (2 & 3, 5 & 6)-2 & 3-OFF - Double pole using terminals 1, 2, 3, 4, 5 & 6 - 16A - 12/24VDC - Screw With Cage Clamps - Jumper T2 to T5 - No Terminal At T5 - Without Panel Seal. ...
DESCRIPCIÓN
The STM2EE-53 are two pole sealed toggle switches, featuring a toggle seal composed of dynamic silicone material that bonds to the metal toggle, pin and bushing, providing ideal sealing and protection against the environment, vibration and shock, while withstanding extreme temperature variations. All silicone seals on the ST-Series comply with A-A-59588 for silicone rubber performance specifications and, together, these features meet the international IEC 60529 standard for sealing performance to an IP68 level, and comply with MIL-DTL-3950G requirements.
Palabras clave de búsqueda: STM2EE53
ESPECIFICACIÓN
EN STOCK: 0
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish