RAV-74206000
Carling TechnologiesRocker Switch - SPST - On-Off - 16A 125VAC - Black/Red Concave (Curved) Actuator - O I Marking - 0.250" (6.3mm) Quick Connect. ...
DESCRIPCIÓN
The RA901-VB-B-8-V from Carling Technologies is panel mount, snap-in, single pole single throw (SPST) rocker switch with On-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has non-illuminated black/red concave (curved) actuator with O I marking. The RA901-VB-B-8-V has 16A current rating and 125VAC voltage rating. Operating temperature range is from 0°C to 85°C.
Palabras clave de búsqueda: RAV74206000
ESPECIFICACIÓN
EN STOCK: 28
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Múltiple: 10
English
Chinese
Spanish