DG1-B0-34-425-131-C
A single-pole, 2.5A D-Series circuit breaker featuring a series trip (current) circuit with a medium time delay. ...
DESCRIPCIÓN
The DG1-B0-34-425-131-C is a D-Series circuit breaker designed for overcurrent protection. It features a single-pole, series trip configuration with a current rating of 2.5 amperes and a medium time delay for both DC and 50/60Hz applications. This model is configured with a #10 screw terminal with a pressure plate for secure wire connections, a red actuator, and a 6-32 threaded insert for mounting. Designed for snap-on mounting to a standard 35mm DIN rail, it offers touch-proof terminals and 'Dead Front' construction for enhanced safety. With UL Recognized and CSA Accepted approvals, it is well-suited for industrial controls and renewable energy systems.
Palabras clave de búsqueda: DG1B034425131C
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple DG1-B0-34-425-131-C con la normativa RoHS?
Sí, DG1-B0-34-425-131-C cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de DG1-B0-34-425-131-C?
El plazo de entrega estándar de DG1-B0-34-425-131-C es de aproximadamente 6 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands