L260-3.80TM2.5-1
Calmark BirtcherLever Actuated Card-Lok - 5 Segment - Shafted Design - Profile 6.35 mm (0.250") x 6.26 mm (0.270") - 96.52mm (3.8") Length - M2.5 x 0.45 Tapped Hole. ...
Cumple con RoHS
Certificate of Compliance Guarantee
DESCRIPCIÓN
The L260-3.80TM2.5-1 from Calmark Birtcher is lever actuated Card-Lok with 5 segment, shafted design and M2.5 x 0.45 tapped hole. This Card-Lok has 6.35 mm (0.250") x 6.26 mm (0.270") profile dimensions and 96.52mm (3.8") length. Lever direction as shown. For cold wall applications.
Palabras clave de búsqueda: L260380TM251
ESPECIFICACIÓN
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Calmark Birtcher
Nº de pieza:
L260-3.80TM2.5-1
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8473302000
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor:
1
English
Chinese
Spanish