24BX-2-7-3-L
Calmark BirtcherLok-Tainer - 1.60mm (.063") Board Thickness - 88.9mm (3.5") Length - Cadmium Per QQ-P-416, Type 2, Class 2 Finish - Lever Action: Left Hand. ...
Cumple con RoHS
Certificate of Compliance Guarantee
DESCRIPCIÓN
The 24BX-2-7-3-L from Calmark Birtcher is Lok-Tainer for board thickness 1.60mm (.063"). This Lok-Tainer has length of 88.9mm (3.5") and left hand lever action. The 24BX-2-7-3-L is made of beryllium copper, 1/4H per ASTM-B-194 and has cadmium per QQ-P-416, Type 2, Class 2 finish. For sheet metal applications.
Palabras clave de búsqueda: 24BX273L
ESPECIFICACIÓN
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Calmark Birtcher
Nº de pieza:
24BX-2-7-3-L
Unidad de medida:
Por Each
RoHS:
Yes
ECCN:
EAR99
Paquete estándar del proveedor:
1
English
Chinese
Spanish