PX0957/S
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port ...
DESCRIPCIÓN
The PX0957/S is a panel mount female circular outlet connector featuring 8 poles designed for general-purpose applications. It utilizes 4.8mm tab/solder tag terminations and is rated for a maximum of 6A per pin at 250V a.c., with contact resistance less than 10mO and insulation resistance greater than 108 MO at 500V d.c. The connector is constructed from glass-filled nylon (black) with brass tin-plated contacts, and features A.C. breakdown ratings of 5.5kV pole-to-pole and 6.4kV poles-to-exterior parts/panel. Operating reliably across a temperature range of -20°C to +70°C with UL94 HB flammability rating, the PX0957/S mates with PX0551, PX0959/P, and PX0959/P/PC connectors, making it suitable for industrial control systems, power distribution panels, and equipment requiring secure, reliable circular connector interfaces.
Palabras clave de búsqueda: PX0957S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple PX0957/S con la normativa RoHS?
Sí, PX0957/S cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de PX0957/S?
El plazo de entrega estándar de PX0957/S es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 358
Puede enviar inmediatamente
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands