C1353ALNAF
Double-pole rocker switch with high inrush capability rated for 150A inrush to EN61058-1 and 16A 250Vac continuous operation. ...
DESCRIPCIÓN
The C1353ALNAF is a high-inrush double-pole rocker switch designed for demanding switching applications requiring positive break contact separation. This switch features a 150A inrush rating to EN61058-1 with a continuous current rating of 16A at 250Vac, and supports 20A at 28Vdc operation. The switch incorporates a positive break mechanism where the plunger tube acts directly on the moving contact step to ensure contact welds are positively separated at switch-on, providing reliable performance in high-inrush scenarios. It offers multiple switching circuit options including 3-position selective switching, choice of terminal types (push-on, solder, and PCB), and splashproof bezel options with a standard 'A' style bezel measuring 30.2 x 25.0 mm. The device is RoHS compliant, rated to UL 85°C with file E45221, and features a 3 mm contact gap, making it suitable for industrial control panels, power distribution equipment, and applications requiring robust high-inrush switching capability.
Palabras clave de búsqueda: C1353ALNAF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple C1353ALNAF con la normativa RoHS?
Sí, C1353ALNAF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de C1353ALNAF?
El plazo de entrega estándar de C1353ALNAF es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 970
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands