AN-2856-A
Natural Die Cast Aluminum Bracket Mount Enclosure - External 6.73 x 4.76 x 2.17 Inches - Internal 6.27 x 4.3 x 1.94 Inches ...
DESCRIPCIÓN
The AN-2856-A is a NEMA die-cast aluminum enclosure with mounting bracket designed for industrial electrical protection and component housing. It features a Type Rating 4, 4X, 6, 6P, 12, and 13 (equivalent to IP-68) and is constructed from aluminum alloy ADC-12 with a natural finish. The enclosure has a maximum operating temperature of 80°C and is UL listed for both U.S. and Canada (File #E194432). External dimensions are approximately 7.98 inches (202.6 mm) in length and 7.38 inches (187.6 mm) in width, with a body depth of 3.15 inches (80 mm). The enclosure includes four mounting holes (Ø.217 inches / 5.5 mm) that accept M5 or #10 screws, and four PCB mounting holes (Ø.126 inches / 3.2 mm) that accept M3.5 x 6 mm or #6 x 1/4" self-tapping screws. This enclosure is ideal for protecting sensitive electrical components in harsh industrial environments where NEMA compliance and corrosion resistance are essential.
Palabras clave de búsqueda: AN2856A
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple AN-2856-A con la normativa RoHS?
Sí, AN-2856-A cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de AN-2856-A?
El plazo de entrega estándar de AN-2856-A es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Stock del fabricante: 809 puede enviar 10/19/26
Plazo de entrega de fábrica 2 Semanas puede enviar 10/21/26
English
中文 / 汉语
Deutsch
Español
Nederlands