PTL-23-427-BL
BradySelf-Laminating Vinyl Wire and Cable ...
DESCRIPCIÓN
The 18524 is a roll of self-laminating vinyl labels intended for cable and wire marking. Each label measures 4 inches high by 1 inch wide and features a 1-inch by 1-inch printable area with a clear, protective overlaminate. Constructed from B-427 vinyl material with a permanent acrylic adhesive, these labels are flame-retardant and offer excellent resistance to chemicals, oil, and water. They are designed for use with printers such as the BMP61, BMP71, and TLS 2200, operating effectively in temperatures from -40°F to 140°F. These durable labels are suitable for outdoor use and ideal for applications like panel labeling and voice/data identification.
Palabras clave de búsqueda: PTL23427BL
ESPECIFICACIÓN
English
Chinese
Spanish