LAT-27-361-0.25
The LAT-27-361-0.25 is a self-laminating wire and cable identification label made from B-361B clear polyester film, designed for laser printing and application on 0.250-inch diameter wires. ...
DESCRIPCIÓN
The LAT-27-361-0.25 is a self-laminating label specifically designed for wire and cable identification. It is constructed from B-361B clear polyester film with a permanent acrylic adhesive and features a matte white, laser-printable zone protected by a translucent overlaminating area. This label has been tested for performance when wrapped around 0.250-inch outer diameter wires. The material offers good resistance to print smudging, solvents, and has a high service temperature of 230°F (110°C) and a low service temperature of -94°F (-70°C). Its durable construction makes it ideal for clear and long-lasting identification in demanding environments.
Palabras clave de búsqueda: LAT27361025
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LAT-27-361-0.25 con la normativa RoHS?
Sí, LAT-27-361-0.25 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LAT-27-361-0.25?
El plazo de entrega estándar de LAT-27-361-0.25 es de aproximadamente 3 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1 Package
Puede enviar inmediatamente
Plazo de entrega de fábrica 3 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands