help desk software
A62-1-427 by brady

A62-1-427

Brady

The A62-1-427 is a self-laminating, thermal transfer printable translucent vinyl tape designed for wire and cable identification. ...

Cumple con RoHS
Roll embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The A62-1-427 is a self-laminating tape from the Brady B-427 series, designed for thermal transfer printing and ideal for wire and cable identification. It is constructed from a translucent vinyl material with a permanent acrylic adhesive, featuring a white printable zone and a translucent overlaminating area for protection. This material offers good clarity, conformability, is self-extinguishing, and has a total thickness of 0.0040 inches. It demonstrates outstanding water and oil resistance and is rated for service temperatures from -40°F to 158°F. Its durability makes it an excellent solution for creating reliable identification labels in various industrial applications.

Palabras clave de búsqueda: A621427

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Brady
Nº de pieza:
A62-1-427
Alias/alias:
151007
Unidad de medida:
Por Roll
RoHS:
Yes
HTS:
8443992550
COO:
US
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
1
Tipo de paquete:
Roll

EN STOCK: 30 Rolls

Puede enviar inmediatamente

Plazo de entrega de fábrica 9 Semanas

Precio (USD)

Qty
Precio por unidad
1 +
$60.79

Tools/3D Models

Guías de productos