help desk software
SRP1265WA-220M by bourns
La imagen es representativa - ver especificaciones del fabricante

SRP1265WA-220M

Bourns

Inductor - SMD - 22uH±20% - 7.5A - Shielded - 13.6x12.6x6.2mm ...

Cumple con RoHS
REEL embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

SRP1265WA-220M is a shielded power inductor from Bourns' SRP1265WA series designed for high-performance power conversion and energy storage applications. It features a metal alloy powder core for high saturation current, shielded construction for low radiation, and wide side terminals for enhanced mechanical strength. The inductor operates over a temperature range of -55°C to +165°C with a temperature rise of 40°C at rated current, delivering 22 µH inductance at 100 kHz with 20% tolerance and a quality factor of 20. With a typical DC resistance of 34.1 mO and rated RMS current of 7.5 A, it provides excellent performance in switching power supplies, DC-DC converters, and other power management circuits. The device is AEC-Q200 compliant, RoHS compliant, and halogen-free, making it suitable for automotive and industrial applications requiring high reliability and vibration resistance.

Palabras clave de búsqueda: SRP1265WA220M

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Bourns
Nº de pieza:
SRP1265WA-220M
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Tipo de paquete:
REEL

EN STOCK: 1.000

Buques today, Si realiza un pedido en

Cantidad mínima de pedido: 250

Plazo de entrega de fábrica 16 Semanas

Precio (USD)

Qty
Precio por unidad
250
$1.20
500
$1.15
1.000
$1.14
2.500
$1.12
5.000
$1.10
7.500
$1.09
10.000
$1.08
15.000 +
$1.07