CRT0402-BY-1000GST
BournsThin Film Precision Chip Resistor - 1/16 W - 100 ohms ±0.1% - ±25ppm/°C - 25V - SMD 0402 ...
DESCRIPCIÓN
CRT0402-BY-1000GST is a thin-film precision chip resistor from Bourns' CRT Series designed for current sensing, precision circuits, and demanding applications including medical equipment, printers, and automation systems. The CRT0402 model features a power rating of 1/16 watt at 70°C, maximum working voltage of 25 V, and maximum overload voltage of 50 V, with a temperature coefficient of resistance (TCR) ranging from 2 to 50 PPM/°C depending on the selected tolerance grade. The device offers ultra-tight tolerance options (±0.01% to ±1%), wide resistance range, and RoHS compliance, with chip dimensions of 1.00 ± 0.10 mm length, 0.50 ± 0.05 mm width, and 0.30 ± 0.05 mm height. These specifications make the CRT0402-BY-1000GST ideal for high-precision applications requiring excellent stability, reliability, and performance across extended operating conditions.
Palabras clave de búsqueda: CRT0402BY1000GST
ESPECIFICACIÓN
EN STOCK: 10.000
Puede enviar inmediatamente
Cantidad mínima de pedido: 10000
Múltiple: 10000
English
Chinese
Spanish